MBRF30H150CTH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2,282
Unit Price: $2.66000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 610
Unit Price: $3.31000
Datasheet
Image for MBRF30H150CTH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF30H150CTH

DigiKey Part Number
MBRF30H150CTH-ND
Manufacturer
Manufacturer Product Number
MBRF30H150CTH
Description
DIODE ARR SCHOTT 150V TO220 FP
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 15A Through Hole TO-220-3 Full Pack
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.11 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
60 µA @ 150 V
Operating Temperature - Junction
-20°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220-3 FULLPACK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable