MAX809SN293D1T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,340
Unit Price: $6.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,172
Unit Price: $0.39000
Datasheet

Similar


Texas Instruments
In Stock: 3,711
Unit Price: $1.48000
Datasheet

Similar


Texas Instruments
In Stock: 8,510
Unit Price: $1.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,703
Unit Price: $7.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,741
Unit Price: $7.35000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.91863
Datasheet

Similar


Texas Instruments
In Stock: 1,736
Unit Price: $1.18000
Datasheet

Similar


Microchip Technology
In Stock: 2,000
Unit Price: $0.91000
Datasheet

Similar


Microchip Technology
In Stock: 8,939
Unit Price: $0.72000
Datasheet

Similar


Microchip Technology
In Stock: 5,850
Unit Price: $0.72000
Datasheet
SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX809SN293D1T1G

DigiKey Part Number
MAX809SN293D1T1GOSTR-ND - Tape & Reel (TR)
MAX809SN293D1T1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAX809SN293D1T1G
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MAX809SN293D1T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 585 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

585In Stock
Ships from Rochester Electronics, LLC