
MC74LCX244MN2TWG | |
|---|---|
DigiKey Part Number | MC74LCX244MN2TWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LCX244MN2TWG |
Description | IC BUFFER NON-INVERT 5.5V 20-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX244MN2TWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37970 | $1,139.10 |
| 6,000 | $0.36980 | $2,218.80 |
| 9,000 | $0.36484 | $3,283.56 |
| 15,000 | $0.35934 | $5,390.10 |
| 21,000 | $0.35613 | $7,478.73 |
| 30,000 | $0.35304 | $10,591.20 |
| Unit Price without GST: | $0.37970 |
|---|---|
| Unit Price with GST: | $0.41767 |

