
LV8850GA-ZH | |
|---|---|
DigiKey Part Number | LV8850GA-ZH-ND |
Manufacturer | |
Manufacturer Product Number | LV8850GA-ZH |
Description | IC MOTOR DRIVER 4V-16V 36TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel, PWM 36-TSSOP |
EDA/CAD Models | LV8850GA-ZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel, PWM | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-TFSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 36-TSSOP | |
Base Product Number |

