
LV8743V-TLM-E | |
|---|---|
DigiKey Part Number | 869-1298-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8743V-TLM-E |
Description | IC MTR DRV BIPLR 4.5-5.5V 44SSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Parallel 44-SSOPK |
Datasheet | Datasheet |
EDA/CAD Models | LV8743V-TLM-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 10V ~ 35V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 44-SSOPK | |
Base Product Number |

