
LV56351JA-AH | |
|---|---|
DigiKey Part Number | LV56351JA-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV56351JA-AH |
Description | IC REG CONV BS/CS 2OUT 20SSOP |
Customer Reference | |
Detailed Description | - Converter, BS/CS Antenna Voltage Regulator IC 2 Output 20-SSOP |
EDA/CAD Models | LV56351JA-AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, BS/CS Antenna | |
Voltage - Input | 8V ~ 23V | |
Number of Outputs | 2 | |
Voltage - Output | Multiple | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |

