
LV52117QATXG | |
|---|---|
DigiKey Part Number | LV52117QATXGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV52117QATXG |
Description | IC REG BOOST ADJ 100MA DL 12TDFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±4.6V 2 Output 100mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LV52117QATXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 4.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | ±5.8V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |

