
CAT3661HV3-GT2 | |
|---|---|
DigiKey Part Number | CAT3661HV3-GT2OSTR-ND - Tape & Reel (TR) CAT3661HV3-GT2OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT3661HV3-GT2 |
Description | IC LED DRIVER RGLTR 5MA 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 5mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT3661HV3-GT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 7V | |
Current - Output / Channel | 5mA | |
Frequency | 100kHz, 130kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |


