
LM2904DR2GH | |
|---|---|
DigiKey Part Number | LM2904DR2GH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2904DR2GH |
Description | IC OPAMP GP 2 CIRCUIT |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit |
EDA/CAD Models | LM2904DR2GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2.9 mV | |
Current - Supply | 800µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |


