
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 1A | |
Voltage - Input | 4.5V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 150kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM2595 | |
Note | - | |
Base Product Number |

