
LE25U20AFD-AH | |
|---|---|
DigiKey Part Number | LE25U20AFD-AHOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE25U20AFD-AH |
Description | IC FLASH 2MBIT SPI 30MHZ 8VSOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 30 MHz 8-VSOIC |
Datasheet | Datasheet |
EDA/CAD Models | LE25U20AFD-AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 30 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSOIC | |
Base Product Number |

