
LC05551Z01XATBG | |
|---|---|
DigiKey Part Number | LC05551Z01XATBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC05551Z01XATBG |
Description | IC BATT PROT LI-ION 1CELL 8WLCSP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-WLCSP (0.81x1.51) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (0.81x1.51) | |
Base Product Number |

