
LB11660RV-TLM-E | |
---|---|
DigiKey Part Number | LB11660RV-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB11660RV-TLM-E |
Description | IC MOTOR DRIVER 4V-15V 16SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel, PWM 16-SSOP |
EDA/CAD Models | LB11660RV-TLM-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | High Side (2) | |
Interface | Parallel, PWM | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.5A | |
Voltage - Supply | 4V ~ 15V | |
Voltage - Load | 3V ~ 15V | |
Operating Temperature | -30°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |