LC87F0N04AUJD-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11660RV-MPB-E

DigiKey Part Number
LB11660RV-MPB-E-ND
Manufacturer
Manufacturer Product Number
LB11660RV-MPB-E
Description
IC MOTOR DRIVER 4V-15V 16SSOP
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel, PWM 16-SSOP
EDA/CAD Models
LB11660RV-MPB-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
High Side (2)
Interface
Parallel, PWM
Technology
Bipolar
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.5A
Voltage - Supply
4V ~ 15V
Voltage - Load
3V ~ 15V
Operating Temperature
-30°C ~ 95°C (TA)
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,397 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1,397In Stock
Ships from Rochester Electronics, LLC