LA6597FMC-AH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2,440
Unit Price: $2.20000
Datasheet

MFR Recommended


Rohm Semiconductor
In Stock: 2,385
Unit Price: $1.48000
Datasheet
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA6597FMC-AH

DigiKey Part Number
LA6597FMC-AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA6597FMC-AH
Description
IC HALF BRIDGE DRIVER 1A 10SOIC
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 10-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LA6597FMC-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
1A
Current - Peak Output
-
Voltage - Supply
2.2V ~ 14V
Voltage - Load
2.2V ~ 14V
Operating Temperature
-30°C ~ 110°C (TA)
Features
-
Fault Protection
Over Temperature, Short Circuit
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 617,050 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10,000In Stock
Ships from Flip Electronics
607,050In Stock
Ships from Rochester Electronics, LLC