KSH45H11TF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,758
Unit Price: $2.26000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.26000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.70000
Datasheet

Direct


STMicroelectronics
In Stock: 2,380
Unit Price: $1.82000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 8 A 40MHz 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 80 V 8 A 40MHz 1.75 W Surface Mount DPAK
TO-252-3

KSH45H11TF

DigiKey Part Number
KSH45H11TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSH45H11TF
Description
TRANS PNP 80V 8A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 8 A 40MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Power - Max
1.75 W
Frequency - Transition
40MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes