CCD Image Sensor 1008H x 1018V 9µm x 9µm 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-1010-ABA-CR-BA

DigiKey Part Number
KAI-1010-ABA-CR-BA-ND
Manufacturer
Manufacturer Product Number
KAI-1010-ABA-CR-BA
Description
IMAGE SENSOR CCD 1MP 28CDIP
Customer Reference
Detailed Description
CCD Image Sensor 1008H x 1018V 9µm x 9µm 24-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
CCD
Pixel Size
9µm x 9µm
Active Pixel Array
1008H x 1018V
Frames per Second
30.0
Voltage - Supply
12V ~ 15V
Package / Case
24-CDIP Module
Supplier Device Package
24-CDIP
Operating Temperature
-50°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 1 View Now

Other Suppliers on DigiKey

1In Stock
Ships from Rochester Electronics, LLC