CCD Image Sensor 1280H x 720V 5.5µm x 5.5µm 67-CPGA (33.02x20.07)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAI-01150-QBA-JD-BA

DigiKey Part Number
KAI-01150-QBA-JD-BA-ND
Manufacturer
Manufacturer Product Number
KAI-01150-QBA-JD-BA
Description
IMAGE SENSOR CCD 0.9MP 67CPGA
Customer Reference
Detailed Description
CCD Image Sensor 1280H x 720V 5.5µm x 5.5µm 67-CPGA (33.02x20.07)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
CCD
Pixel Size
5.5µm x 5.5µm
Active Pixel Array
1280H x 720V
Frames per Second
138.0
Voltage - Supply
14.5V ~ 15.5V
Package / Case
67-BCPGA
Supplier Device Package
67-CPGA (33.02x20.07)
Operating Temperature
-50°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.