CENB1010A0502B01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SL POWER / Advanced Energy
In Stock: 69
Unit Price: $31.37000
Datasheet
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CENB1010A0502B01

DigiKey Part Number
CENB1010A0502B01-ND
Manufacturer
Manufacturer Product Number
CENB1010A0502B01
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 55°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Size / Dimension
3.27" L x 1.85" W x 1.50" H (83.0mm x 47.0mm x 38.0mm)
Approval Agency
CE, cULus
Weight
0.243 lb (110.22 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes