


H11N1VM | |
|---|---|
DigiKey Part Number | H11N1VM-ND |
Manufacturer | |
Manufacturer Product Number | H11N1VM |
Description | OPTOISO 4.17KV OPEN COLL 6-DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11N1VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 4170Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 5MHz | |
Propagation Delay tpLH / tpHL (Max) | 330ns, 330ns | |
Rise / Fall Time (Typ) | 7.5ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 4V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.50000 | $9.50 |
| 50 | $6.10860 | $305.43 |
| 100 | $5.76820 | $576.82 |
| 500 | $5.16508 | $2,582.54 |
| 1,000 | $4.96918 | $4,969.18 |
| 2,000 | $4.80352 | $9,607.04 |
| Unit Price without GST: | $9.50000 |
|---|---|
| Unit Price with GST: | $10.45000 |

