Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP
6-DIP WHITE

H11L1M

DigiKey Part Number
H11L1-MQT-ND
Manufacturer
Manufacturer Product Number
H11L1M
Description
OPTOISO 4.17KV OPEN COLL 6-DIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
H11L1M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
4170Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
4µs, 4µs
Rise / Fall Time (Typ)
100ns, 100ns
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30mA
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,642
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$1.52000$1.52
50$0.85940$42.97
100$0.79040$79.04
500$0.66656$333.28
1,000$0.62605$626.05
2,000$0.59166$1,183.32
5,000$0.55411$2,770.55
10,000$0.53072$5,307.20
25,000$0.50523$12,630.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.52000
Unit Price with GST:$1.67200