Round Pushbutton Switch Cap Blue Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Blue Snap Fit
IP Rated Switches | Datasheet Preview

AT4017G

DigiKey Part Number
AT4017G-ND
Manufacturer
Manufacturer Product Number
AT4017G
Description
CAP PUSHBUTTON ROUND BLUE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Blue Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Blue
Illumination
Non-Illuminated
For Use With/Related Products
LB Series
Mounting Type
Snap Fit
Size
19.00mm Dia x 4.50mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$2.85000$2.85
10$2.58400$25.84
25$2.48400$62.10
50$2.41140$120.57
100$2.34030$234.03
250$2.24980$562.45
500$2.18362$1,091.81
1,000$2.11936$2,119.36
5,000$1.97731$9,886.55
Manufacturers Standard Package
Unit Price without GST:$2.85000
Unit Price with GST:$3.13500