
G23AV | |
|---|---|
DigiKey Part Number | 360-3385-ND |
Manufacturer | |
Manufacturer Product Number | G23AV |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | G23AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 100,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.08000 | $15.08 |
| 10 | $13.01700 | $130.17 |
| 25 | $12.27400 | $306.85 |
| 50 | $11.73960 | $586.98 |
| 100 | $11.22770 | $1,122.77 |
| 250 | $10.58364 | $2,645.91 |
| 500 | $10.12010 | $5,060.05 |
| 1,000 | $9.67599 | $9,675.99 |
| Unit Price without GST: | $15.08000 |
|---|---|
| Unit Price with GST: | $16.58800 |

