


FSQ0265RLX | |
|---|---|
DigiKey Part Number | FSQ0265RLXTR-ND - Tape & Reel (TR) FSQ0265RLXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSQ0265RLX |
Description | IC OFFLINE SWITCH FLYBACK 8LSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 55kHz ~ 67kHz 8-LSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSQ0265RLX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | - | |
Frequency - Switching | 55kHz ~ 67kHz | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Sync | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-LSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.85000 | $2.85 |
| 10 | $2.09900 | $20.99 |
| 25 | $1.91080 | $47.77 |
| 100 | $1.70450 | $170.45 |
| 250 | $1.60616 | $401.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.42061 | $1,420.61 |
| 2,000 | $1.36799 | $2,735.98 |
| 5,000 | $1.31538 | $6,576.90 |
| 10,000 | $1.30235 | $13,023.50 |
| Unit Price without GST: | $2.85000 |
|---|---|
| Unit Price with GST: | $3.13500 |

