Audio Switch IC 2 Channel 9-WLCSP (1.22x1.22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA551UCX

DigiKey Part Number
FSA551UCXTR-ND - Tape & Reel (TR)
FSA551UCXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSA551UCX
Description
IC AUDIO SWITCH DUAL SPST 9WLCSP
Customer Reference
Detailed Description
Audio Switch IC 2 Channel 9-WLCSP (1.22x1.22)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Audio
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
2
On-State Resistance (Max)
600mOhm
Voltage - Supply, Single (V+)
1.5V ~ 3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
240MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.22x1.22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.93000$1.93
10$1.40400$14.04
25$1.27240$31.81
100$1.12680$112.68
250$1.05744$264.36
500$1.01560$507.80
Unit Price without GST:$1.93000
Unit Price with GST:$2.12300