Audio Switch IC 1 Channel 12-WLCSP (1.16x1.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA550BUCX

DigiKey Part Number
FSA550BUCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA550BUCX
Description
IC ISOLATION SWITCH 4PST 12WLCSP
Customer Reference
Detailed Description
Audio Switch IC 1 Channel 12-WLCSP (1.16x1.56)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Audio
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
4PST
Number of Channels
1
On-State Resistance (Max)
800mOhm (Typ)
Voltage - Supply, Single (V+)
1.6V ~ 3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
50MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.16x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable