FQH44N10-F133 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 295
Unit Price: $6.59000
Datasheet

Similar


Infineon Technologies
In Stock: 9,271
Unit Price: $4.61000
Datasheet
N-Channel 100 V 48A (Tc) 180W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQH44N10-F133

DigiKey Part Number
FQH44N10-F133-ND
Manufacturer
Manufacturer Product Number
FQH44N10-F133
Description
MOSFET N-CH 100V 48A TO247-3
Customer Reference
Detailed Description
N-Channel 100 V 48A (Tc) 180W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FQH44N10-F133 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
39mOhm @ 24A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types