LED Panel Indicator Red Diffused 1.95V 30mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB02KW01-5C-CB

DigiKey Part Number
360-3485-ND
Manufacturer
Manufacturer Product Number
HB02KW01-5C-CB
Description
LED PNL IND RED DIFFUSED 7.40MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 1.95V 30mA
Datasheet
 Datasheet
EDA/CAD Models
HB02KW01-5C-CB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
White
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
1.95V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
7.40mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 88
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$14.43000$14.43
10$13.06100$130.61
25$12.55560$313.89
50$12.18620$609.31
100$11.82750$1,182.75
250$11.36948$2,842.37
500$11.03464$5,517.32
1,000$10.70965$10,709.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$14.43000
Unit Price with GST:$15.87300