
FPF2165 | |
|---|---|
DigiKey Part Number | FPF2165TR-ND - Tape & Reel (TR) FPF2165CT-ND - Cut Tape (CT) FPF2165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2165 |
Description | IC PWR SWITCH P-CH 1:1 6MICROFET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FPF2165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroFET (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.28500 | $12.85 |
| 25 | $1.16240 | $29.06 |
| 100 | $1.02800 | $102.80 |
| 250 | $0.96376 | $240.94 |
| 500 | $0.92504 | $462.52 |
| 1,000 | $0.89317 | $893.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85379 | $2,561.37 |
| 6,000 | $0.83452 | $5,007.12 |
| 9,000 | $0.82487 | $7,423.83 |
| 15,000 | $0.81418 | $12,212.70 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $1.94700 |








