FPF2G120BF07ASP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 64
Unit Price: $138.97000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 980
Unit Price: $166.34000
Datasheet
Image for FPF2G120BF07ASP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2G120BF07ASP

DigiKey Part Number
FPF2G120BF07ASP-ND
Manufacturer
Manufacturer Product Number
FPF2G120BF07ASP
Description
IGBT MODULE 650V 40A 156W F2
Customer Reference
Detailed Description
IGBT Module Field Stop 3 Independent 650 V 40 A 156 W Through Hole F2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
Field Stop
Configuration
3 Independent
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
40 A
Power - Max
156 W
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 40A
Current - Collector Cutoff (Max)
250 µA
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
F2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 630 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

630In Stock
Ships from Flip Electronics