
FOD4208SDV | |
|---|---|
DigiKey Part Number | FOD4208SDVTR-ND - Tape & Reel (TR) FOD4208SDVCT-ND - Cut Tape (CT) FOD4208SDVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD4208SDV |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD4208SDV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.28V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, FIMKO, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $5.46600 | $54.66 |
| 100 | $4.35540 | $435.54 |
| 500 | $3.87016 | $1,935.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.71239 | $3,712.39 |
| 2,000 | $3.57896 | $7,157.92 |
| 3,000 | $3.51068 | $10,532.04 |
| Unit Price without GST: | $7.34000 |
|---|---|
| Unit Price with GST: | $8.07400 |

