FLZ12VC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,366
Unit Price: $0.19000
Datasheet
Zener Diode 12.1 V 500 mW ±3% Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12.1 V 500 mW ±3% Surface Mount SOD-80
FLZ30VC

FLZ12VC

DigiKey Part Number
FLZ12VCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FLZ12VC
Description
DIODE ZENER 12.1V 500MW SOD80
Customer Reference
Detailed Description
Zener Diode 12.1 V 500 mW ±3% Surface Mount SOD-80
EDA/CAD Models
FLZ12VC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
9.5 Ohms
Current - Reverse Leakage @ Vr
133 nA @ 9 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes