LED Driver IC 1 Output DC DC Regulator Dimming 7A 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS1800XS

DigiKey Part Number
FLS1800XS-ND
Manufacturer
Manufacturer Product Number
FLS1800XS
Description
IC LED DRIVER RGLTR 7A 9SIP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Dimming 7A 9-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
7A
Manufacturer
onsemi
Applications
Lighting
Series
Operating Temperature
-40°C ~ 130°C (TJ)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
10-SIP Module, 9 Leads, Formed Leads
Type
DC DC Regulator
Supplier Device Package
9-SIP
Internal Switch(s)
Yes
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.