FJV3103RMTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 62,704
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 22,017
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 17,954
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 4,987
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 136,170
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 5,117
Unit Price: $0.31000
Datasheet

Similar


onsemi
In Stock: 3,000
Unit Price: $0.28000
Datasheet

Similar


onsemi
In Stock: 927
Unit Price: $0.29000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 4
Unit Price: $0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 149
Unit Price: $0.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.05834
Datasheet

Similar


Rohm Semiconductor
In Stock: 75,393
Unit Price: $0.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,120
Unit Price: $0.35000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,903
Unit Price: $0.33000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJV3103RMTF

DigiKey Part Number
FJV3103RMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJV3103RMTF
Description
TRANS PREBIAS NPN 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FJV3103RMTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable