FJL6920YDTU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 748
Unit Price: $12.64000
Datasheet
Bipolar (BJT) Transistor NPN 800 V 20 A 200 W Through Hole TO-264-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJL6920YDTU

DigiKey Part Number
FJL6920YDTU-ND
Manufacturer
Manufacturer Product Number
FJL6920YDTU
Description
TRANS NPN 800V 20A TO-264-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 20 A 200 W Through Hole TO-264-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
800 V
Vce Saturation (Max) @ Ib, Ic
3V @ 2.75A, 11A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
5.5 @ 11A, 5V
Power - Max
200 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable