Similar

FJC2098QTF | |
|---|---|
DigiKey Part Number | FJC2098QTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJC2098QTF |
Description | TRANS NPN 20V 5A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 5 A 500 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJC2098QTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100mA, 4A | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |


