P-Channel 30 V 8A (Ta) 1.3W (Ta) Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 8A (Ta) 1.3W (Ta) Surface Mount 8-TSSOP
Brushless DC Motor Control | Datasheet Preview

FDW256P

DigiKey Part Number
FDW256P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDW256P
Description
MOSFET P-CH 30V 8A 8TSSOP
Customer Reference
Detailed Description
P-Channel 30 V 8A (Ta) 1.3W (Ta) Surface Mount 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FDW256P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 5 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2267 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable