Boost Switching Regulator IC Positive Fixed 5V 1 Output 9-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN48614BUC50X

DigiKey Part Number
FAN48614BUC50XTR-ND - Tape & Reel (TR)
FAN48614BUC50XCT-ND - Cut Tape (CT)
FAN48614BUC50XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN48614BUC50X
Description
IC REG BOOST 5V 9WLCSP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 9-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLCSP (1.22x1.22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,979
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.63700$6.37
25$0.57080$14.27
100$0.49780$49.78
250$0.46312$115.78
500$0.44218$221.09
1,000$0.42496$424.96
Unit Price without GST:$0.90000
Unit Price with GST:$0.99000