N-Channel 30 V 6.5A (Ta), 6.5A (Tc) 1.5W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 6.5A (Ta), 6.5A (Tc) 1.5W (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN537N

DigiKey Part Number
FDN537NTR-ND - Tape & Reel (TR)
FDN537NCT-ND - Cut Tape (CT)
FDN537NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN537N
Description
MOSFET N-CH 30V 6.5A SUPERSOT3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.5A (Ta), 6.5A (Tc) 1.5W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
465 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,304
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.97300$9.73
100$0.63610$63.61
500$0.49128$245.64
1,000$0.44462$444.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38534$1,156.02
6,000$0.35550$2,133.00
9,000$0.34030$3,062.70
15,000$0.32322$4,848.30
21,000$0.31862$6,691.02
Manufacturers Standard Package
Unit Price without GST:$1.55000
Unit Price with GST:$1.70500