
FDMF5833-F085 | |
|---|---|
DigiKey Part Number | 488-FDMF5833-F085TR-ND - Tape & Reel (TR) 488-FDMF5833-F085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDMF5833-F085 |
Description | IC HALF BRIDGE DRIVER 50A 31PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters UMOS 31-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | UMOS | |
Rds On (Typ) | 470mOhm LS, 680mOhm HS | |
Current - Output / Channel | 50A | |
Current - Peak Output | 7A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Latch Function, Status Flag | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerWFQFN | |
Supplier Device Package | 31-PQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.76000 | $6.76 |
| 10 | $4.46700 | $44.67 |
| 100 | $3.16580 | $316.58 |
| 500 | $2.61056 | $1,305.28 |
| 1,000 | $2.43226 | $2,432.26 |
| Unit Price without GST: | $6.76000 |
|---|---|
| Unit Price with GST: | $7.43600 |

