
FDMF3039 | |
|---|---|
DigiKey Part Number | FDMF3039TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMF3039 |
Description | IC HALF BRIDGE DRIVER 30A 22PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters, Synchronous Buck Converter Power MOSFET 22-PQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FDMF3039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters, Synchronous Buck Converter | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 30A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerWFQFN | |
Supplier Device Package | 22-PQFN (3.5x4.5) | |
Base Product Number |

