Mosfet Array 20V 2.8A 900mW Surface Mount SC75-6 FLMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 2.8A 900mW Surface Mount SC75-6 FLMP
Brushless DC Motor Control | Datasheet Preview

FDJ1027P

DigiKey Part Number
FDJ1027P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDJ1027P
Description
MOSFET 2P-CH 20V 2.8A SC75-6
Customer Reference
Detailed Description
Mosfet Array 20V 2.8A 900mW Surface Mount SC75-6 FLMP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2.8A
Rds On (Max) @ Id, Vgs
160mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
290pF @ 10V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75-6 FLMP
Supplier Device Package
SC75-6 FLMP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable