FDG327NZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15,137
Unit Price: $0.86000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.15897
Datasheet
N-Channel 20 V 1.5A (Ta) 420mW (Ta) Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 1.5A (Ta) 420mW (Ta) Surface Mount SC-88 (SC-70-6)
Brushless DC Motor Control | Datasheet Preview

FDG327NZ

DigiKey Part Number
FDG327NZFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDG327NZ
Description
MOSFET N-CH 20V 1.5A SC88
Customer Reference
Detailed Description
N-Channel 20 V 1.5A (Ta) 420mW (Ta) Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
412 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
420mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes