Similar

FDC6432SH | |
|---|---|
DigiKey Part Number | FDC6432SH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDC6432SH |
Description | MOSFET N/P-CH 30V/12V 2.4A SSOT6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 12V 2.4A, 2.5A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6432SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V, 12V | |
Current - Continuous Drain (Id) @ 25°C | 2.4A, 2.5A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 270pF @ 15V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |


