Power Switch/Driver 1:1 P-Channel 1.5A SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC6324L

DigiKey Part Number
FDC6324LTR-ND - Tape & Reel (TR)
FDC6324LCT-ND - Cut Tape (CT)
FDC6324LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC6324L
Description
IC PWR SWITCH P-CH 1:1 SUPERSOT6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
3V ~ 20V
Voltage - Supply (Vcc/Vdd)
1.5V ~ 8V
Current - Output (Max)
1.5A
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT™-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,746
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.58300$5.83
25$0.52200$13.05
100$0.45460$45.46
250$0.42244$105.61
500$0.40304$201.52
1,000$0.38710$387.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36740$1,102.20
6,000$0.35776$2,146.56
9,000$0.35293$3,176.37
15,000$0.34758$5,213.70
21,000$0.34445$7,233.45
30,000$0.34145$10,243.50
Manufacturers Standard Package
Unit Price without GST:$0.83000
Unit Price with GST:$0.91300