FGA15S125P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 90
Unit Price: $9.94000
Datasheet

Similar


IXYS
In Stock: 88
Unit Price: $14.44000
Datasheet
IGBT Trench 1250 V 30 A 136 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGA15S125P

DigiKey Part Number
FGA15S125P-ND
Manufacturer
Manufacturer Product Number
FGA15S125P
Description
IGBT TRENCH 1250V 30A TO-3P
Customer Reference
Detailed Description
IGBT Trench 1250 V 30 A 136 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
1250 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
45 A
Vce(on) (Max) @ Vge, Ic
2.72V @ 15V, 15A
Power - Max
136 W
Switching Energy
-
Input Type
Standard
Gate Charge
129 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes