FCD7N60TF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4,153
Unit Price: $4.53000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,188
Unit Price: $4.37000
Datasheet

Similar


Infineon Technologies
In Stock: 3,667
Unit Price: $2.91000
Datasheet

Similar


Infineon Technologies
In Stock: 11,613
Unit Price: $1.77000
Datasheet

Similar


Infineon Technologies
In Stock: 8,769
Unit Price: $4.08000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.18450
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.06758
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.06758
Datasheet

Similar


STMicroelectronics
In Stock: 3,552
Unit Price: $2.47000
Datasheet

Similar


STMicroelectronics
In Stock: 1,078
Unit Price: $3.38000
Datasheet
N-Channel 600 V 7A (Tc) 83W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 7A (Tc) 83W (Tc) Surface Mount TO-252AA
TO-252AA

FCD7N60TF

DigiKey Part Number
FCD7N60TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCD7N60TF
Description
MOSFET N-CH 600V 7A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 83W (Tc) Surface Mount TO-252AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes