Similar
Similar

FAN6208MY | |
|---|---|
DigiKey Part Number | FAN6208MYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN6208MY |
Description | IC CTLR SR SYNC RECT LLC 8-SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN6208MY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 8.8V ~ 28V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



