
FAN5904UC01X | |
|---|---|
DigiKey Part Number | 488-FAN5904UC01XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5904UC01X |
Description | IC REG CONV 3G 1OUT 16WLCSP |
Customer Reference | |
Detailed Description | - Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 16-WLCSP (1.71x1.71) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5904UC01X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, 3G, 3.5G, 4G RF Power Amplifier | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.35V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.71x1.71) | |
Base Product Number |

