
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 3.2A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 13.2V | |
Interface | I2C, USB | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 63-UFBGA, WLCSP | |
Supplier Device Package | 63-WLCSP | |
Base Product Number |

